JRC 990469 Grey Unisex Work Vest, L
- RS Stock No.:
- 505-272
- Mfr. Part No.:
- 990469 L CAMOUFLAGE GREY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-272
- Mfr. Part No.:
- 990469 L CAMOUFLAGE GREY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Work Vest | |
| Size | L | |
| Gender | Unisex | |
| Sub Type | Vest | |
| Outer Material | Polyester | |
| Series | 990469 | |
| Number of Pockets | 3 | |
| Lining Material | Polyester | |
| Closure Type | Zip | |
| Colour | Grey | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | EN ISO 13688:2013 + A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Work Vest | ||
Size L | ||
Gender Unisex | ||
Sub Type Vest | ||
Outer Material Polyester | ||
Series 990469 | ||
Number of Pockets 3 | ||
Lining Material Polyester | ||
Closure Type Zip | ||
Colour Grey | ||
Sleeve Type Sleeveless | ||
Standards/Approvals EN ISO 13688:2013 + A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC New Shanghai waistcoat is made from shiny polyester, combining style and practicality. It features a comfortable polyester lining and padding for warmth and comfort. This sleek waistcoat is perfect for both casual and professional settings, offering both durability and a modern look. Meets Cat. DPI/PPE Category I standards, EC standards, and EN ISO 13688:2013/A1:2021 protection levels.
Two zip pockets
Inner wallet pocket with Velcro closure
Related links
- JRC 990469 Grey Unisex Work Vest, XL
- JRC 990419 Green Unisex Work Vest, L
- JRC 990468 Blue Unisex Work Vest, L
- JRC 990460 Royal Blue Unisex Work Vest, L
- JRC 990410 Navy Unisex Work Vest, L
- JRC 989347 Grey 35% Cotton, 65% Polyester Unisex Long Zip L
- JRC 990468 Blue Unisex Work Vest, XL
- JRC 990419 Green Unisex Work Vest, M
