Portwest S469 Orange Water Resistant Unisex Work Vest, 2XL
- RS Stock No.:
- 271-8627
- Mfr. Part No.:
- S469ORRXXL
- Brand:
- Portwest
Subtotal (1 unit)*
$73.01
(exc. GST)
$80.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.01 |
*price indicative
- RS Stock No.:
- 271-8627
- Mfr. Part No.:
- S469ORRXXL
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 2XL | |
| Product Type | Work Vest | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Series | S469 | |
| Number of Pockets | 4 | |
| Lining Material | Polyester, Cotton | |
| Resistance Features | Water Resistant | |
| Colour | Orange | |
| Sleeve Type | Short | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 2XL | ||
Product Type Work Vest | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Series S469 | ||
Number of Pockets 4 | ||
Lining Material Polyester, Cotton | ||
Resistance Features Water Resistant | ||
Colour Orange | ||
Sleeve Type Short | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
- RS Stock No. 1847566
- Mfr. Part No. 45120404008
Each
$225.28
- RS Stock No. 2682029
- Mfr. Part No. S412NARXXL
Each
$48.99
- RS Stock No. 2779444
- Mfr. Part No. STOC3NRXX
Each
$84.91
- RS Stock No. 0267292
- Mfr. Part No. TRA892 B74 90
Each
$84.26
Related links
- Delta Plus SIERRA2 Navy Cold Resistant Unisex Work Vest, 3XL
- Delta Plus HOLEN Yellow Green Water Resistant Unisex Work Waistcoat, 2XL
- Delta Plus HOLEN Navy Water Resistant Breathable Unisex Work Waistcoat, 2XL
- Delta Plus HOLEN Black Water Resistant Unisex Work Waistcoat, 3XL
- Delta Plus HOLEN Navy Water Resistant Unisex Work Waistcoat, M
- Delta Plus HOLEN Yellow Green Water Resistant Unisex Work Waistcoat, S
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, 2XL
- Regatta Professional TRA894 Black Thermal Insulation 2XL












