MOLINEL Blue, Grey Unisex Gilet, XL

Subtotal (1 unit)*

$95.74

(exc. GST)

$105.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.74

*price indicative

RS Stock No.:
258-5827
Mfr. Part No.:
0904 4101 044 / XL
Brand:
MOLINEL
Find similar products by selecting one or more attributes.
Select all

Brand

MOLINEL

Size

XL

Product Type

Gilet

Gender

Unisex

Sub Type

Bodywarmer

Outer Material

65% Polyester, BaChette, 35% Cotton

Closure Type

Zipper

Colour

Blue, Grey

Standards/Approvals

EN 14404: 2004+A1: 2010

Sleeve Type

Short

RoHS Status: Exempt

COO (Country of Origin):
LK
The Molinel body warmer has high neck with contrasting inside in petrol blue and contrasting light grey label. It has middle front zip fastening with a reverse-mounted zip in petrol blue and a light grey storm flap and contrasting front and back yoke in light grey. It has 2 breast zip pockets with a petrol blue reverse-mounted zip, 1 inside left wallet pocket with a hook and loop fastening, and 2 lower pockets with side gussets in contrasting petrol blue, fastened by a flap with contrasting.

Longer back for warmth

Padded garment

Canvas, 65% polyester, 35% cotton, 310g/m²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy