PULSAR Yellow Unisex Bodywarmer, 3XL

This image is representative of the product range

Subtotal (1 unit)*

$124.56

(exc. GST)

$137.02

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.56

*price indicative

RS Stock No.:
270-6699
Mfr. Part No.:
P422-3XL
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

3XL

Product Type

Bodywarmer

Gender

Unisex

Sub Type

Bodywarmer

Lining Material

Polyester

Colour

Yellow

Sleeve Type

Detachable

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
CN

  • RS Stock No. 2706698
  • Mfr. Part No. P422-2XL
Each
$125.05
  • RS Stock No. 2816724
  • Mfr. Part No. 5TAT0403XL
Each
$64.84
  • RS Stock No. 2816603
  • Mfr. Part No. S776YERXXXL
Each
$178.94
  • RS Stock No. 2816720
  • Mfr. Part No. 5TAT04000M
Each
$64.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy