MOLINEL Charcoal, Natural Green, Grey Unisex Gilet, L
- RS Stock No.:
- 258-5848
- Mfr. Part No.:
- 1075 4101 026 / L
- Brand:
- MOLINEL
Subtotal (1 unit)*
$97.80
(exc. GST)
$107.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.80 |
*price indicative
- RS Stock No.:
- 258-5848
- Mfr. Part No.:
- 1075 4101 026 / L
- Brand:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Size | L | |
| Product Type | Gilet | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Number of Pockets | 6 | |
| Outer Material | Panama, Polyester, Cotton | |
| Lining Material | Fabric, Polyester, Cotton | |
| Closure Type | Front Zip | |
| Colour | Charcoal, Natural Green, Grey | |
| Standards/Approvals | No | |
| Sleeve Type | Short | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Size L | ||
Product Type Gilet | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Number of Pockets 6 | ||
Outer Material Panama, Polyester, Cotton | ||
Lining Material Fabric, Polyester, Cotton | ||
Closure Type Front Zip | ||
Colour Charcoal, Natural Green, Grey | ||
Standards/Approvals No | ||
Sleeve Type Short | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Molinel body warmer has 2 breast pockets with press-stud flap, 1 telephone pocket integrated in the right pocket, 1 wallet pocket and 2 lower side pockets with zip fastening.
Turtleneck
Semi-elasticated waist
Front zip fastening
Lined and padded
