MOLINEL Blue, Grey Unisex Gilet, S
- RS Stock No.:
- 258-5826
- Mfr. Part No.:
- 0904 4101 044 / S
- Brand:
- MOLINEL
Subtotal (1 unit)*
$95.74
(exc. GST)
$105.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.74 |
*price indicative
- RS Stock No.:
- 258-5826
- Mfr. Part No.:
- 0904 4101 044 / S
- Brand:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Size | S | |
| Product Type | Gilet | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Outer Material | 65% Polyester, BaChette, 35% Cotton | |
| Closure Type | Zipper | |
| Colour | Blue, Grey | |
| Standards/Approvals | EN 14404: 2004 + A1: 2010 | |
| Sleeve Type | Short | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Size S | ||
Product Type Gilet | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Outer Material 65% Polyester, BaChette, 35% Cotton | ||
Closure Type Zipper | ||
Colour Blue, Grey | ||
Standards/Approvals EN 14404: 2004 + A1: 2010 | ||
Sleeve Type Short | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Molinel body warmer has high neck with contrasting inside in petrol blue and contrasting light grey label. It has middle front zip fastening with a reverse-mounted zip in petrol blue and a light grey storm flap and contrasting front and back yoke in light grey. It has 2 breast zip pockets with a petrol blue reverse-mounted zip, 1 inside left wallet pocket with a hook and loop fastening, and 2 lower pockets with side gussets in contrasting petrol blue, fastened by a flap with contrasting.
Longer back for warmth
Padded garment
Canvas, 65% polyester, 35% cotton, 310g/m²
