Nine worths NATO Black Durable Men's Work Vest, M
- RS Stock No.:
- 282-679
- Mfr. Part No.:
- 1106-M-NOIR CHINE
- Brand:
- Nine worths
Subtotal (1 unit)*
$89.82
(exc. GST)
$98.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.82 |
*price indicative
- RS Stock No.:
- 282-679
- Mfr. Part No.:
- 1106-M-NOIR CHINE
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Size | M | |
| Product Type | Work Vest | |
| Gender | Men | |
| Sub Type | Vest | |
| Series | NATO | |
| Number of Pockets | 4 | |
| Closure Type | Zipper | |
| Resistance Features | Durable | |
| Colour | Black | |
| Standards/Approvals | No | |
| Sleeve Type | Long | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Size M | ||
Product Type Work Vest | ||
Gender Men | ||
Sub Type Vest | ||
Series NATO | ||
Number of Pockets 4 | ||
Closure Type Zipper | ||
Resistance Features Durable | ||
Colour Black | ||
Standards/Approvals No | ||
Sleeve Type Long | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Gilet is an essential addition to your workwear collection, designed to provide both functionality and comfort. This versatile vest is engineered from high-quality polyester, ensuring durability and resilience under various working conditions. Featuring a sleek silhouette, the gilet boasts sophisticated reinforcements on the shoulders, sides, and pockets, enhancing its rugged appeal.
Multiple pockets provide generous storage and convenience
Constructed from high performance polyester for long lasting wear
Stylish design suitable for various professional settings
Related links
- Nine worths NATO Black Durable Men's Work Vest, L
- Nine worths NATO Black Durable Men's Work Vest, XL
- Nine worths LENNY Blue Lightweight Men's Work Vest, M
- Nine worths LENNY Grey Lightweight Men's Work Vest, M
- Nine worths ARSENAL Anthracite Soft M
- Nine worths ARSENAL Blue Comfortable Men's Work Vest, M
- Nine worths NATO Black Cold Resistant Unisex Bodywarmer, 3XL
- Nine worths NATO Black Cold Resistant Unisex Bodywarmer, S
