Nine worths NATO Black Durable Men's Work Vest, L

Subtotal (1 unit)*

$89.82

(exc. GST)

$98.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.82

*price indicative

RS Stock No.:
282-677
Mfr. Part No.:
1106-L-NOIR CHINE
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Size

L

Product Type

Work Vest

Gender

Men

Sub Type

Vest

Series

NATO

Number of Pockets

4

Closure Type

Zipper

Resistance Features

Durable

Colour

Black

Standards/Approvals

No

Sleeve Type

Long

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nine worths Multipocket vest is designed for the modern professional who values both functionality and style. Crafted from high-quality polyester, it offers outstanding durability while ensuring comfort during extended wear. The unique mesh fabric promotes breathability, making it ideal for active environments. Featuring a high collar and chin protection, this vest enhances warmth and wind resistance.

Reflective detailing for improved visibility in dim light

Elasticated diagonal finish to ensure a secure fit

Mesh fabric allows for superb breathability during wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy