Nine worths NATO Black Durable Men's Work Vest, XL
- RS Stock No.:
- 282-680
- Mfr. Part No.:
- 1106-XL-NOIR CHINE
- Brand:
- Nine worths
Subtotal (1 unit)*
$89.82
(exc. GST)
$98.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.82 |
*price indicative
- RS Stock No.:
- 282-680
- Mfr. Part No.:
- 1106-XL-NOIR CHINE
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Size | XL | |
| Product Type | Work Vest | |
| Gender | Men | |
| Sub Type | Vest | |
| Series | NATO | |
| Number of Pockets | 4 | |
| Closure Type | Zipper | |
| Resistance Features | Durable | |
| Colour | Black | |
| Standards/Approvals | No | |
| Sleeve Type | Long | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Size XL | ||
Product Type Work Vest | ||
Gender Men | ||
Sub Type Vest | ||
Series NATO | ||
Number of Pockets 4 | ||
Closure Type Zipper | ||
Resistance Features Durable | ||
Colour Black | ||
Standards/Approvals No | ||
Sleeve Type Long | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Multipocket vest is a versatile addition to any workwear wardrobe, engineered for the modern professional who demands both functionality and comfort. Crafted from high-quality materials, it combines a robust polyester construction with thoughtful design elements to enhance your daily performance. The unique blend of fabrics ensures durability while maintaining a lightweight feel, perfect for those who require freedom of movement on the job.
High collar offers additional protection against the elements
Elasticated finishes ensure a snug and comfortable fit
Multiple zipped pockets keep your belongings safe and secure
Lightweight design allows for ease of movement without sacrificing durability
Related links
- Nine worths NATO Black Durable Men's Work Vest, L
- Nine worths NATO Black Durable Men's Work Vest, M
- Nine worths LENNY Blue Lightweight Men's Work Vest, XL
- Nine worths ARSENAL Anthracite Soft XL
- Nine worths ARSENAL Black Comfortable Men's Work Vest, XL
- Nine worths LENNY Grey Lightweight Men's Work Vest, XL
- Nine worths RANDY 1065 Anthracite Water Resistant Male Work Vest, XL
- Nine worths RANDY 1065 Khaki Water Resistant Male Work Vest, XL
