SMC 145 psi Blow Gun, 1/4 in G Air Inlet (BSP)

Subtotal (1 unit)*

$94.69

(exc. GST)

$104.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.69

*price indicative

RS Stock No.:
281-1049
Mfr. Part No.:
VMG11BU-F02-02
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Blow Gun

Inlet Size

1/4 in G

Sound Level

100dB

Operating Pressure

145psi

Overall Length

147mm

Nozzle Material

Brass, Stainless Steel, Copper (Extension Nozzle), Aluminium Alloy

Trigger Type

Lever

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Material

Seal: Nitrile Butadiene Rubber, Polybutylene Terephthalate, Hydrogenated Nitrile Butadiene Rubber, Fluororubber, Cover: Polybutylene Terephthalate, Aluminium Alloy, Brass, Stainless Steel

Overall Width

34.2mm

Standards/Approvals

RoHS

Overall Height

172mm

COO (Country of Origin):
JP
The SMC air blow gun features a male thread, boasting high efficiency and low noise, and comes with extension nozzles.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy