- RS Stock No.:
- 847-8303
- Mfr. Part No.:
- VMG12BU-F02
- Brand:
- SMC
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$86.34
(exc. GST)
$94.97
(inc. GST)
Units | Per unit |
1 + | $86.34 |
- RS Stock No.:
- 847-8303
- Mfr. Part No.:
- VMG12BU-F02
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Blowgun (VMG)
The SMC VMG series of blow guns have a large effective area without nozzle. Pressure loss is 0.725psi (0.005MPa) or less when a nozzle bore size of 2.5mm is used.
Energy saving
Shock resistant body
Gun body made from high impact, shock resistant resin
Not affected by supply presure
Trigger mechanism gripping force the same at high and low pressure
Resin body lever type
White or dark blue body colour versions available
Shock resistant body
Gun body made from high impact, shock resistant resin
Not affected by supply presure
Trigger mechanism gripping force the same at high and low pressure
Resin body lever type
White or dark blue body colour versions available
Note
Nozzle not supplied with blowgun.
Specifications
Attribute | Value |
---|---|
Air Inlet BSP | 1/4in |
Working Pressure | 145psi |
Output Pressure | 217psi |
Type | Air Blow Gun |
Model Number | VMG12BU |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Related links
- RS PRO 50mm Orbital Sander 16500rpm
- RS PRO 1/4in Air Inlet (BSP) Spray Gun, With 2 mm Tip
- PREVOST 75mm Orbital Sander 16000rpm
- Bahco 20 x 520mm Belt Sander 16000rpm
- 3M 26878 1/4in Air Inlet (BSP) Spray Gun Kit
- RS PRO 140psi Safety Ergo Standard Nozzle Extreme Blow Gun, 1/4 in...
- CEJN 10bar Air Blow Gun, 1/4in Air Inlet (BSP)
- CEJN 10bar Air Blow Gun with Hose Kit, 1/4in Air Inlet (BSP)