SMC 145 psi Blow Gun, 1/4 in Rc Air Inlet (BSP)
- RS Stock No.:
- 281-1046
- Mfr. Part No.:
- VMG11BU-02
- Brand:
- SMC
Subtotal (1 unit)*
$84.01
(exc. GST)
$92.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.01 |
*price indicative
- RS Stock No.:
- 281-1046
- Mfr. Part No.:
- VMG11BU-02
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Blow Gun | |
| Inlet Size | 1/4 in Rc | |
| Operating Pressure | 145psi | |
| Sound Level | 100dB | |
| Nozzle Material | Aluminium Alloy, Brass, Copper, Stainless Steel | |
| Trigger Type | Lever | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Material | Aluminium Alloy, Brass, Cover: Polybutylene Terephthalate, Polybutylene Terephthalate, Stainless Steel | |
| Overall Height | 34.2mm | |
| Overall Width | 22mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Blow Gun | ||
Inlet Size 1/4 in Rc | ||
Operating Pressure 145psi | ||
Sound Level 100dB | ||
Nozzle Material Aluminium Alloy, Brass, Copper, Stainless Steel | ||
Trigger Type Lever | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Material Aluminium Alloy, Brass, Cover: Polybutylene Terephthalate, Polybutylene Terephthalate, Stainless Steel | ||
Overall Height 34.2mm | ||
Overall Width 22mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC air blow gun features a male thread, boasting high efficiency and low noise, and comes with extension nozzles.
RoHS compliant
Related links
- SMC 145 psi Blow Gun, 1/4 in Rc Air Inlet (BSP)
- SMC 145 psi Blow Gun, 1/4 in G Air Inlet (BSP)
- SMC 145 psi Blow Gun, 9.53 mm Air Inlet (BSP)
- SMC 145 psi Blow Gun, 6.35 mm Air Inlet (BSP)
- SMC 145 psi Blow Gun, 3/8 in Air Inlet (BSP)
- SMC 10 bar Blow Gun, Rc1/4 in Air Inlet (BSP)
- SMC 10 bar Blow Gun, 6.35 mm Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)
