PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- RS Stock No.:
- 625-642
- Mfr. Part No.:
- BGK PBSBM66
- Brand:
- PREVOST
Subtotal (1 unit)*
$202.48
(exc. GST)
$222.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.48 |
*price indicative
- RS Stock No.:
- 625-642
- Mfr. Part No.:
- BGK PBSBM66
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Inlet Size | 6.5 mm | |
| Product Type | Air Blow Gun | |
| Overall Length | 6m | |
| Nozzle Material | Metallic | |
| Standards/Approvals | ISO 6150B | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Inlet Size 6.5 mm | ||
Product Type Air Blow Gun | ||
Overall Length 6m | ||
Nozzle Material Metallic | ||
Standards/Approvals ISO 6150B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST blow gun kit designed for efficiency and precision in various tasks, offering a reliable solution for blowing applications. Constructed with high-quality materials, it ensures durability and performance, making it ideal for both professional and DIY use. The kit includes essential components that work seamlessly together, allowing for effective and controlled air flow. With its ergonomic design, the blow gun provides comfort during extended use, ensuring you can complete your tasks with ease. Its compatible accessories enhance functionality, making it a must-have for anyone looking to elevate their toolkit.
Ergonomic design promotes user comfort during operation
Crafted from durable materials for long lasting performance
Compatible with a variety of pneumatic accessories for versatility
Lightweight construction enhances manoeuvrability
Designed to deliver precise air flow tailored to your needs
Safety quick coupling feature allows for easy attachment and detachment
- RS Stock No. 0628184
- Mfr. Part No. BGK PISBM66
Each
$205.49
- RS Stock No. 0628179
- Mfr. Part No. BGK PESBM68
Each
$228.29
- RS Stock No. 0628172
- Mfr. Part No. BGK PBSCM68
Each
$218.72
- RS Stock No. 0628177
- Mfr. Part No. BGK PCSCM68
Each
$233.63
Related links
- PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, 6 mm Air Inlet (BSP)
- Festo 10 bar Air Blow Gun, 6.35 mm Air Inlet (BSP)
- RS PRO 140 psi Air Blow Gun, 6.35 BSPT mm Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- Facom Blow Gun, 6.35 mm Air Inlet (BSP)
- SMC 145 psi Blow Gun, 6.35 mm Air Inlet (BSP)












