- RS Stock No.:
- 235-6235
- Mfr. Part No.:
- V.999A
- Brand:
- Facom
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$118.75
(exc. GST)
$130.63
(inc. GST)
Units | Per unit |
1 + | $118.75 |
- RS Stock No.:
- 235-6235
- Mfr. Part No.:
- V.999A
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IT
Product Details
The Facom blow gun has jet pressure 2 bar andthreading 1/4 inch. It has hose diamter of 8 mm.
Model with air screen to prevent dust return to the operator
Supplied with angled nozzle
Supplied with angled nozzle
Specifications
Attribute | Value |
---|---|
Air Inlet BSP | 1/4in |
Type | Air Blow Gun |
Model Number | V.999A |