MECATRACTION, NPFA Insulated Crimp Blade Terminal 12.7 mm Blade Length

Subtotal (1 box of 100 units)*

$62.90

(exc. GST)

$69.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +$0.629$62.90

*price indicative

RS Stock No.:
265-0369
Mfr. Part No.:
C100NPFC3,9R
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Crimp Blade Terminal

Series

NPFA

Insulation

Insulated

Insulation Material

Polyamide

Overall Length

26mm

Blade Length

12.7mm

Blade Width

3.9mm

Inside Diameter

3.3mm

Hooked

No

Standards/Approvals

IEC60352-2, UL94V2

Contact Plating

Tin

Contact Material

Tin Plated Copper

RoHS Status: Exempt

COO (Country of Origin):
FR
The Mecatraction pre-insulated Pin and Blade Terminals are made from tin plated copper with polyamide insulation sleeve & barrel with funnel entry.

Tin plated copper

Barrel with funnel entry

Polyamide insulation sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy