MECATRACTION, Notched NPFA-NPRA Insulated Crimp Blade Terminal 11.3 mm Blade Length, Red
- RS Stock No.:
- 265-0366
- Mfr. Part No.:
- C100NPFA3R
- Brand:
- MECATRACTION
Subtotal (1 box of 100 units)*
$42.00
(exc. GST)
$46.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | $0.42 | $42.00 |
*price indicative
- RS Stock No.:
- 265-0366
- Mfr. Part No.:
- C100NPFA3R
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | Notched NPFA-NPRA | |
| Product Type | Crimp Blade Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Overall Length | 21mm | |
| Blade Length | 11.3mm | |
| Blade Width | 2.9mm | |
| Inside Diameter | 1.7mm | |
| Hooked | No | |
| Colour | Red | |
| Standards/Approvals | UL94V2, IEC60352-2 | |
| Contact Plating | Tin | |
| Contact Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series Notched NPFA-NPRA | ||
Product Type Crimp Blade Terminal | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Overall Length 21mm | ||
Blade Length 11.3mm | ||
Blade Width 2.9mm | ||
Inside Diameter 1.7mm | ||
Hooked No | ||
Colour Red | ||
Standards/Approvals UL94V2, IEC60352-2 | ||
Contact Plating Tin | ||
Contact Material Tin Plated Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction pre-insulated Pin and Blade Terminals are made from tin plated copper with polyamide insulation sleeve & barrel with funnel entry.
Tin plated copper
Barrel with funnel entry
Polyamide insulation sleeve
Related links
- MECATRACTION, S double crimp Insulated Crimp Blade Terminal 11.3 mm Blade Length
- MECATRACTION Red
- MECATRACTION, NPFA Insulated Crimp Blade Terminal 14 mm Blade Length
- MECATRACTION, NPFA Insulated Crimp Blade Terminal 12.7 mm Blade Length
- MECATRACTION Blue
- MECATRACTION Blue
- MECATRACTION Blue
- MECATRACTION, S double crimp Insulated Crimp Blade Terminal 12.7 mm Blade Length
