MECATRACTION, S double crimp Insulated Crimp Blade Terminal 12 mm Blade Length, Blue

Subtotal (1 box of 100 units)*

$60.40

(exc. GST)

$66.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +$0.604$60.40

*price indicative

RS Stock No.:
265-0404
Mfr. Part No.:
C100SPFB3R
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Crimp Blade Terminal

Series

S double crimp

Insulation

Insulated

Insulation Material

Polycarbonate

Blade Length

12mm

Blade Width

2.9mm

Inside Diameter

2.4mm

Hooked

No

Colour

Blue

Standards/Approvals

UL94V0, IEC60352-2

Contact Plating

Tin

Contact Material

Tin Plated Copper

RoHS Status: Exempt

COO (Country of Origin):
FR
The Mecatraction pre-insulated Pin and Blade Terminals are made from tin plated copper with polycarbonate insulation sleeve & copper sleeve for crimping insulation giving better resistance to vibration.

Tin plated copper

Barrel with funnel entry

Polycarbonate insulation sleeve

Each (In a Box of 100)
$0.467
Each (In a Box of 100)
$0.539
Each (In a Box of 100)
$0.735
Each (In a Pack of 50)
$1.359

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy