MECATRACTION, S double crimp Insulated Crimp Blade Terminal 12.7 mm Blade Length
- RS Stock No.:
- 265-0406
- Mfr. Part No.:
- C100SPFC3,9R
- Brand:
- MECATRACTION
Subtotal (1 box of 100 units)*
$85.20
(exc. GST)
$93.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | $0.852 | $85.20 |
*price indicative
- RS Stock No.:
- 265-0406
- Mfr. Part No.:
- C100SPFC3,9R
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | S double crimp | |
| Product Type | Crimp Blade Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polycarbonate | |
| Overall Length | 26mm | |
| Blade Length | 12.7mm | |
| Blade Width | 3.9mm | |
| Inside Diameter | 3.3mm | |
| Hooked | No | |
| Standards/Approvals | UL94V0, IEC60352-2 | |
| Contact Plating | Tin | |
| Contact Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series S double crimp | ||
Product Type Crimp Blade Terminal | ||
Insulation Insulated | ||
Insulation Material Polycarbonate | ||
Overall Length 26mm | ||
Blade Length 12.7mm | ||
Blade Width 3.9mm | ||
Inside Diameter 3.3mm | ||
Hooked No | ||
Standards/Approvals UL94V0, IEC60352-2 | ||
Contact Plating Tin | ||
Contact Material Tin Plated Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction pre-insulated Pin and Blade Terminals are made from tin plated copper with polycarbonate insulation sleeve & copper sleeve for crimping insulation giving better resistance to vibration.
Tin plated copper
Barrel with funnel entry
Polycarbonate insulation sleeve
Related links
- MECATRACTION Blue
- MECATRACTION, S double crimp Insulated Crimp Blade Terminal 11.3 mm Blade Length
- MECATRACTION Blue
- MECATRACTION, NPFA Insulated Crimp Blade Terminal 12.7 mm Blade Length
- MECATRACTION S double crimp Insulated Spade Connector, Crimp
- MECATRACTION 3 mm Stud Size, Red
- MECATRACTION S double crimp Insulated Spade Connector, Pin
- MECATRACTION 4 mm Stud Size 13 AWG Wire Size, Blue
