Diodes Inc FZT758TA Transistor, -500 mA PNP, -400 V, 4-Pin SOT-223

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$655.00

(exc. GST)

$720.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.655$655.00-
2000 - 3000$0.638$638.002%
4000 +$0.628$628.004%

*price indicative

RS Stock No.:
121-9421
Mfr. Part No.:
FZT758TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-500mA

Maximum Collector Emitter Voltage Vceo

-400V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

400V

Minimum DC Current Gain hFE

40

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

PNP

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2W

Maximum Transition Frequency ft

50MHz

Pin Count

4

Maximum Operating Temperature

150°C

Length

6.55mm

Height

1.8mm

Standards/Approvals

No

Width

7.1mm

Series

FZT758

Automotive Standard

AEC-Q101

COO (Country of Origin):
DE

High Voltage Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy