Diodes Inc Transistor, 2 A NPN, 100 V, 4-Pin SOT-223
- RS Stock No.:
- 922-7702
- Mfr. Part No.:
- FZT653TA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 2000 more to save $26.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$506.00
(exc. GST)
$557.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.506 | $506.00 | - |
| 2000 - 3000 | $0.493 | $493.00 | $26.00 |
| 4000 + | $0.485 | $485.00 | $84.00 |
*price indicative
- RS Stock No.:
- 922-7702
- Mfr. Part No.:
- FZT653TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 120V | |
| Minimum DC Current Gain hFE | 25 | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 175MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 2W | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Series | FZT653 | |
| Standards/Approvals | No | |
| Length | 6.55mm | |
| Width | 7.1mm | |
| Height | 1.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 120V | ||
Minimum DC Current Gain hFE 25 | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 175MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 2W | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Series FZT653 | ||
Standards/Approvals No | ||
Length 6.55mm | ||
Width 7.1mm | ||
Height 1.65mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Diodes Inc FZT653TA Transistor 100 V, 4-Pin SOT-223
- Diodes Inc Transistor 100 V, 4-Pin SOT-223
- Diodes Inc Transistor 100 V, 4-Pin SOT-223
- Diodes Inc Transistor -100 V, 4-Pin SOT-223
- Diodes Inc Transistor 70 V, 4-Pin SOT-223
- Diodes Inc Transistor -100 V, 4-Pin SOT-223
- onsemi Transistor 100 V, 4-Pin SOT-223
- Diodes Inc ZXTN2011GTA Transistor 100 V, 4-Pin SOT-223
