Diodes Inc Transistor, 3 A NPN, 15 V, 3-Pin SOT-23
- RS Stock No.:
- 922-7816
- Mfr. Part No.:
- FMMT617TA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save $54.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,056.00
(exc. GST)
$1,161.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,000 unit(s) shipping from 09 November 2026
- Plus 3,000 unit(s) shipping from 16 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.352 | $1,056.00 | - |
| 6000 - 9000 | $0.343 | $1,029.00 | $54.00 |
| 12000 + | $0.338 | $1,014.00 | $168.00 |
*price indicative
- RS Stock No.:
- 922-7816
- Mfr. Part No.:
- FMMT617TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 15V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 15V | |
| Maximum Transition Frequency ft | 120MHz | |
| Maximum Power Dissipation Pd | 625mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 150 | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.05mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | FMMT617 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 15V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 15V | ||
Maximum Transition Frequency ft 120MHz | ||
Maximum Power Dissipation Pd 625mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 150 | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.05mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series FMMT617 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
- RS Stock No. 2156509P
- Mfr. Part No. FMMT617TA
- RS Stock No. 2156509
- Mfr. Part No. FMMT617TA
- RS Stock No. 0155276P
- Mfr. Part No. FMMT619TA
- RS Stock No. 0155276
- Mfr. Part No. FMMT619TA
Related links
- Diodes Inc FMMT617TA Transistor 15 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 60 V, 3-Pin SOT-23
- Diodes Inc Transistor 40 V, 3-Pin SOT-23
- Diodes Inc Transistor 20 V, 3-Pin SOT-23
- Diodes Inc Transistor 80 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 125 V, 3-Pin SOT-23










