Diodes Inc FMMT620TA Transistor, 1.5 A NPN, 80 V, 3-Pin SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,911.00

(exc. GST)

$2,103.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.637$1,911.00
6000 - 9000$0.629$1,887.00
12000 +$0.612$1,836.00

*price indicative

RS Stock No.:
121-9978
Mfr. Part No.:
FMMT620TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

1.5A

Maximum Collector Emitter Voltage Vceo

80V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

20

Transistor Polarity

NPN

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

806mW

Maximum Transition Frequency ft

160MHz

Maximum Operating Temperature

150°C

Pin Count

3

Length

3mm

Height

1.2mm

Width

2.5mm

Standards/Approvals

No

Series

FMMT620

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy