Diodes Inc BCP5216TA Transistor, -1 A PNP, -60 V, 4-Pin SOT-223

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$170.00

(exc. GST)

$190.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$0.17$170.00
2000 - 3000$0.167$167.00
4000 +$0.163$163.00

*price indicative

RS Stock No.:
122-0887
Mfr. Part No.:
BCP5216TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-1A

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-60V

Maximum Transition Frequency ft

150MHz

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

25

Maximum Power Dissipation Pd

2W

Minimum Operating Temperature

-65°C

Pin Count

4

Maximum Operating Temperature

150°C

Width

7.1mm

Series

BCP5216

Length

6.55mm

Standards/Approvals

No

Height

1.65mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
DE

General Purpose PNP Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy