Diodes Inc FMMT458TA Transistor, 225 mA NPN, 400 V, 3-Pin SOT-23
- RS Stock No.:
- 121-9934
- Mfr. Part No.:
- FMMT458TA
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$489.00
(exc. GST)
$537.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6,000 unit(s) shipping from 09 November 2026
- Plus 6,000 unit(s) shipping from 16 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.163 | $489.00 |
| 6000 - 9000 | $0.161 | $483.00 |
| 12000 + | $0.156 | $468.00 |
*price indicative
- RS Stock No.:
- 121-9934
- Mfr. Part No.:
- FMMT458TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 225mA | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 400V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 50MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 15 | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Series | FMMT458 | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 225mA | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 400V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 50MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 15 | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Series FMMT458 | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
- RS Stock No. 0155046
- Mfr. Part No. FMMT458TA
- RS Stock No. 7114853P
- Mfr. Part No. BC848C-7-F
- RS Stock No. 6697732P
- Mfr. Part No. FMMT415TD
- RS Stock No. 1660561
- Mfr. Part No. FMMTA42TA
Related links
- Diodes Inc FMMT458TA Transistor 400 V, 3-Pin SOT-23
- Diodes Inc Transistor 400 V, 3-Pin SOT-89
- Diodes Inc FCX458TA Transistor 400 V, 3-Pin SOT-89
- Diodes Inc Transistor 400 V, 3-Pin E-Line
- Diodes Inc Transistor 400 V, 4-Pin SOT-223
- Diodes Inc Transistor 400 V, 4-Pin SOT-223
- Taiwan Semiconductor Transistor 400 V, 3-Pin SOT-23
- Nexperia Transistor 400 V, 3-Pin SOT-23










