Toshiba 2SA1162-GR,LF(T Transistor, 150 mA PNP, 50 V, 3-Pin TO-236
- RS Stock No.:
- 896-2616
- Mfr. Part No.:
- 2SA1162-GR,LF(T
- Brand:
- Toshiba
This image is representative of the product range
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$8.05
(exc. GST)
$8.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.161 | $8.05 | - |
| 100 - 200 | $0.156 | $7.80 | 3% |
| 250 - 450 | $0.151 | $7.55 | 6% |
| 500 - 950 | $0.147 | $7.35 | 8% |
| 1000 + | $0.143 | $7.15 | 11% |
*price indicative
- RS Stock No.:
- 896-2616
- Mfr. Part No.:
- 2SA1162-GR,LF(T
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | TO-236 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Minimum DC Current Gain hFE | 70 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Transition Frequency ft | 80MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.26mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | 2SA1162 | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type TO-236 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Minimum DC Current Gain hFE 70 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Transition Frequency ft 80MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Height 1.26mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series 2SA1162 | ||
Length 2.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Small Signal PNP Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba HN1A01FU-GR -150 mA PNP 6-Pin SOT-363
- Toshiba 2SA1162-GR(F) Transistor -50 V, 3-Pin SOT-346
- Toshiba 2SC2712-Y 150 mA NPN 3-Pin TO-236
- Toshiba 2SA1362-GR 800 mA PNP 3-Pin SOT-346
- Toshiba 2SA1162-Y(F) Transistor -50 V, 3-Pin SOT-346
- Toshiba 2SA1162-Y(TE85L -150 mA PNP 3-Pin SOT-346
- Toshiba 2SA1586-Y(F) Transistor -50 V, 3-Pin USM
- onsemi Transistor -50 V, 3-Pin TO-92
