Toshiba 2SA1362-GR,LF(T Transistor, 800 mA PNP, 15 V, 3-Pin SOT-346
- RS Stock No.:
- 890-2617
- Mfr. Part No.:
- 2SA1362-GR,LF(T
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$8.28
(exc. GST)
$9.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 200 unit(s) shipping from 09 November 2026
- Plus 600 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.331 | $8.28 |
| 50 - 100 | $0.321 | $8.03 |
| 125 - 225 | $0.311 | $7.78 |
| 250 - 475 | $0.302 | $7.55 |
| 500 + | $0.293 | $7.33 |
*price indicative
- RS Stock No.:
- 890-2617
- Mfr. Part No.:
- 2SA1362-GR,LF(T
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 800mA | |
| Maximum Collector Emitter Voltage Vceo | 15V | |
| Package Type | SOT-346 (SC-59) | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -15V | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Transition Frequency ft | 120MHz | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 2.9mm | |
| Height | 1.26mm | |
| Series | 2SA1362 | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 800mA | ||
Maximum Collector Emitter Voltage Vceo 15V | ||
Package Type SOT-346 (SC-59) | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -15V | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Transition Frequency ft 120MHz | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 2.9mm | ||
Height 1.26mm | ||
Series 2SA1362 | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
General Purpose PNP Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba HN1A01FU-GR -150 mA PNP 6-Pin SOT-363
- Toshiba 2SA1162-GR 150 mA PNP 3-Pin TO-236
- Toshiba 2SC2712-Y 150 mA NPN 3-Pin TO-236
- Toshiba 2SC3265-Y(TE85L 800 mA NPN 3-Pin SOT-346
- ROHM 2SB1197KT146Q/R PNP Transistor -32 V, 3-Pin SOT-346
- Toshiba 2SA1162-GR(F) Transistor -50 V, 3-Pin SOT-346
- Toshiba 2SA1163-GR(TE85L -100 mA 3-Pin SOT-346
- Toshiba Switching Diode 300 mALF(T
