Toshiba 2SC5200N(S1,E,S) Transistor, 15 A NPN, 230 V, 3-Pin TO-3P

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $1.32

View bulk pricing options

Subtotal (1 pack of 5 units)*

$38.88

(exc. GST)

$42.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 215 unit(s) shipping from 09 November 2026
  • Plus 320 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$7.776$38.88-
10 - 15$7.644$38.22$1.32
20 +$7.512$37.56$5.28

*price indicative

RS Stock No.:
890-2689
Mfr. Part No.:
2SC5200N(S1,E,S)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Transistor

Maximum DC Collector Current Idc

15A

Maximum Collector Emitter Voltage Vceo

230V

Package Type

TO-3P

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

230V

Maximum Transition Frequency ft

30MHz

Maximum Power Dissipation Pd

150W

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

35

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Height

40.5mm

Length

15.5mm

Width

4.5mm

Standards/Approvals

No

Series

2SC5200N

Automotive Standard

No

COO (Country of Origin):
CN

NPN Power Transistors, Toshiba


Bipolar Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy