onsemi NJW3281G Transistor, 15 A NPN, 250 V dc, 3-Pin TO-3P
- RS Stock No.:
- 790-5460
- Mfr. Part No.:
- NJW3281G
- Brand:
- onsemi
This image is representative of the product range
Add 8 more to save -
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$16.40
(exc. GST)
$18.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 18 unit(s) shipping from 09 November 2026
- Plus 60 unit(s) shipping from 16 November 2026
- Plus 90 unit(s) shipping from 17 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 6 | $8.20 | $16.40 | - |
| 8 - 14 | $8.185 | $16.37 | - |
| 16 + | $7.985 | $15.97 | 2% |
*price indicative
- RS Stock No.:
- 790-5460
- Mfr. Part No.:
- NJW3281G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 15A | |
| Maximum Collector Emitter Voltage Vceo | 250V dc | |
| Package Type | TO-3P | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 250V dc | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 45 | |
| Maximum Transition Frequency ft | 1MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 200W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.8mm | |
| Standards/Approvals | No | |
| Height | 20.1mm | |
| Width | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 15A | ||
Maximum Collector Emitter Voltage Vceo 250V dc | ||
Package Type TO-3P | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 250V dc | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 45 | ||
Maximum Transition Frequency ft 1MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 200W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 15.8mm | ||
Standards/Approvals No | ||
Height 20.1mm | ||
Width 5mm | ||
Automotive Standard No | ||
NPN Power Transistors, ON Semiconductor
Standards
- RS Stock No. 1453390
- Mfr. Part No. NJW3281G
- RS Stock No. 7905460P
- Mfr. Part No. NJW3281G
- RS Stock No. 1245389
- Mfr. Part No. NJW0281G
- RS Stock No. 7905450
- Mfr. Part No. NJW0281G
Related links
- onsemi Transistor 250 V dc, 3-Pin TO-3P
- onsemi NJW0281G Transistor 250 V dc, 3-Pin TO-3P
- onsemi Transistor 60 V dc, 3-Pin SOT-93
- onsemi TIP3055G Transistor 60 V dc, 3-Pin SOT-93
- onsemi Transistor 60 V dc, 3-Pin TO-220
- onsemi 2N6487G Transistor 60 V dc, 3-Pin TO-220
- onsemi Transistor 250 V, 3-Pin TO-3P
- onsemi NJW21194G Transistor 250 V, 3-Pin TO-3P










