Toshiba 2SC5200N(S1,E,S) Transistor, 15 A NPN, 230 V, 3-Pin TO-3P
- RS Stock No.:
- 799-4808
- Mfr. Part No.:
- 2SC5200N(S1,E,S)
- Brand:
- Toshiba
Add 2 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$7.21
(exc. GST)
$7.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 19 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $7.21 | - |
| 2 - 2 | $7.14 | - |
| 3 + | $7.02 | 2% |
*price indicative
- RS Stock No.:
- 799-4808
- Mfr. Part No.:
- 2SC5200N(S1,E,S)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 15A | |
| Maximum Collector Emitter Voltage Vceo | 230V | |
| Package Type | TO-3P | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 230V | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 30MHz | |
| Minimum DC Current Gain hFE | 35 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 150W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.5mm | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Series | 2SC5200N | |
| Height | 40.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 15A | ||
Maximum Collector Emitter Voltage Vceo 230V | ||
Package Type TO-3P | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 230V | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 30MHz | ||
Minimum DC Current Gain hFE 35 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 150W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 15.5mm | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Series 2SC5200N | ||
Height 40.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
NPN Power Transistors, Toshiba
Bipolar Transistors, Toshiba
- RS Stock No. 8902689
- Mfr. Part No. 2SC5200N(S1,E,S)
- RS Stock No. 8902620
- Mfr. Part No. 2SA1943N(S1,E,S)
- RS Stock No. 7994753
- Mfr. Part No. 2SA1943N(S1,E,S)
- RS Stock No. 8902682
- Mfr. Part No. 2SC5200-O(S1,F,S)
Related links
- Toshiba 2SC5200N(S1S) Transistor 230 V, 3-Pin TO-3P
- Toshiba 2SA1943N(S1S) Transistor -230 V, 3-Pin TO-3P
- Toshiba 2SC5200-O(S1S) Transistor 230 V, 3-Pin TO-3PL
- Toshiba 2SC5242-O(Q) Transistor 230 V, 3-Pin TO-3PN
- Toshiba 2SC5358-O(Q) Transistor 230 V, 3-Pin TO-3PN
- onsemi Transistor 250 V dc, 3-Pin TO-3P
- onsemi NJW0281G Transistor 250 V dc, 3-Pin TO-3P
- onsemi NJW3281G Transistor 250 V dc, 3-Pin TO-3P









