onsemi MJ14002G Transistor, 60 A NPN, 80 V, 2-Pin TO-204
- RS Stock No.:
- 125-0064
- Mfr. Part No.:
- MJ14002G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-0064
- Mfr. Part No.:
- MJ14002G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 60A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO-204 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 25 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 300W | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Length | 39.37mm | |
| Height | 20.7mm | |
| Standards/Approvals | No | |
| Width | 27.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 60A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO-204 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 25 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 300W | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Length 39.37mm | ||
Height 20.7mm | ||
Standards/Approvals No | ||
Width 27.67mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
NPN Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi Transistor 80 V, 2-Pin TO-204
- onsemi Transistor 80 V, 2-Pin TO-204
- onsemi 2N5686G Transistor 80 V, 2-Pin TO-204
- onsemi Transistor -80 V, 2-Pin TO-204
- onsemi 2N5684G Transistor -80 V, 2-Pin TO-204
- onsemi 2N3055AG Transistor 60 V, 2-Pin TO-204
- onsemi 2N3772G Transistor 80 V, 2-Pin TO-204AA
- onsemi 2N3055G Transistor 60 V, 2-Pin TO-204
