onsemi 2N5684G Transistor, -50 A PNP, -80 V, 2-Pin TO-204
- RS Stock No.:
- 124-9940
- Mfr. Part No.:
- 2N5684G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tray of 100 units)*
$1,675.80
(exc. GST)
$1,843.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) shipping from 17 February 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 100 | $16.758 | $1,675.80 |
| 200 - 300 | $16.594 | $1,659.40 |
| 400 + | $16.292 | $1,629.20 |
*price indicative
- RS Stock No.:
- 124-9940
- Mfr. Part No.:
- 2N5684G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -50A | |
| Maximum Collector Emitter Voltage Vceo | -80V | |
| Package Type | TO-204 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 5 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Transition Frequency ft | 2MHz | |
| Maximum Power Dissipation Pd | 300mW | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 200°C | |
| Height | 20.7mm | |
| Series | 2N5684 | |
| Length | 38.86mm | |
| Width | 27.67mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -50A | ||
Maximum Collector Emitter Voltage Vceo -80V | ||
Package Type TO-204 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -80V | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 5 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Transition Frequency ft 2MHz | ||
Maximum Power Dissipation Pd 300mW | ||
Pin Count 2 | ||
Maximum Operating Temperature 200°C | ||
Height 20.7mm | ||
Series 2N5684 | ||
Length 38.86mm | ||
Width 27.67mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
PNP Power Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor -80 V, 2-Pin TO-204
- onsemi Transistor 80 V, 2-Pin TO-204
- onsemi 2N5686G Transistor 80 V, 2-Pin TO-204
- onsemi Transistor 80 V, 2-Pin TO-204
- onsemi MJ14002G Transistor 80 V, 2-Pin TO-204
- onsemi Transistor 100 V, 2-Pin TO-204
- onsemi Transistor -250 V, 2-Pin TO-204
- onsemi MJ4502G Transistor 100 V, 2-Pin TO-204
