Infineon SMBTA56E6433HTMA1 PNP Transistor, 500 mA, 80 V, 3-Pin SOT-23
- RS Stock No.:
- 857-8756
- Mfr. Part No.:
- SMBTA56E6433HTMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-8756
- Mfr. Part No.:
- SMBTA56E6433HTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 80 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 330 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -80 V | |
| Maximum Emitter Base Voltage | -4 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.9 x 1.3 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type PNP | ||
Maximum DC Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 80 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 330 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -80 V | ||
Maximum Emitter Base Voltage -4 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.9 x 1.3 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- onsemi PZTA56 PNP Transistor -80 V, 3 + Tab-Pin SOT-223
- Nexperia Transistor -80 V, 3-Pin SOT-23
- ROHM Transistor -80 V, 3-Pin SOT-23
- Infineon SMBTA06E6433HTMA1 NPN Transistor 80 V, 3-Pin SOT-23
- Diodes Inc MMBTA56-7-F Transistor -80 V, 3-Pin SOT-23
- onsemi MMBTA56LT3G Transistor -80 V dc, 3-Pin SOT-23
- onsemi Transistor -80 V dc, 3-Pin SOT-23
- onsemi SMMBTA56LT1G Transistor -80 V dc, 3-Pin SOT-23












