onsemi PZTA56 PNP Transistor, -500 mA, -80 V, 3 + Tab-Pin SOT-223
- RS Stock No.:
- 166-2820
- Mfr. Part No.:
- PZTA56
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-2820
- Mfr. Part No.:
- PZTA56
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -500 mA | |
| Maximum Collector Emitter Voltage | -80 V | |
| Package Type | SOT-223 (SC-73) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -80 V | |
| Maximum Emitter Base Voltage | -4 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 + Tab | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 6.7 x 3.7 x 1.7mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current -500 mA | ||
Maximum Collector Emitter Voltage -80 V | ||
Package Type SOT-223 (SC-73) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -80 V | ||
Maximum Emitter Base Voltage -4 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 + Tab | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 6.7 x 3.7 x 1.7mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- onsemi PZTA96ST1G PNP Transistor 450 V, 3 + Tab-Pin SOT-223
- Infineon SMBTA56E6433HTMA1 PNP Transistor 80 V, 3-Pin SOT-23
- NXP BLT81 500 mA 3 + Tab-Pin SOT-223
- Nexperia Transistor -80 V, 3-Pin SOT-23
- ROHM Transistor -80 V, 3-Pin SOT-23
- ROHM 2SAR544P5T100 PNP Transistor -80 V, 3 + Tab-Pin SOT-89
- onsemi BCP56-16T3G NPN Transistor 80 V, 3 + Tab-Pin SOT-223
- Infineon BCP5616H6327XTSA1 NPN Transistor 80 V, 3 + Tab-Pin SOT-223
