Infineon BFR193WH6327XTSA1 RF Bipolar Transistor, 80 mA NPN, 20 V, 3-Pin SOT-323
- RS Stock No.:
- 259-1455
- Mfr. Part No.:
- BFR193WH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$555.00
(exc. GST)
$612.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.185 | $555.00 |
*price indicative
- RS Stock No.:
- 259-1455
- Mfr. Part No.:
- BFR193WH6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 80mA | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 8GHz | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 2V | |
| Minimum DC Current Gain hFE | 70 | |
| Maximum Power Dissipation Pd | 580mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | BFR193W | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Length | 2.1mm | |
| Height | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 80mA | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 8GHz | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 2V | ||
Minimum DC Current Gain hFE 70 | ||
Maximum Power Dissipation Pd 580mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series BFR193W | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Length 2.1mm | ||
Height 900μm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon BFR193WH6327XTSA1 RF Bipolar Transistor 20 V, 3-Pin SOT-323
- Infineon RF Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon BF771E6327HTSA1 RF Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon RF Bipolar Transistor 20 V, 3-Pin SOT-89
- Infineon BFP193WH6327XTSA1 RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 20 V, 4-Pin SOT-343
