Diodes Inc BC807-25W-7 Transistor, -500 mA PNP, -45 V, 3-Pin SOT-323
- RS Stock No.:
- 165-8865
- Mfr. Part No.:
- BC807-25W-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$234.00
(exc. GST)
$258.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.078 | $234.00 | - |
| 6000 - 9000 | $0.076 | $228.00 | 2% |
| 12000 + | $0.075 | $225.00 | 3% |
*price indicative
- RS Stock No.:
- 165-8865
- Mfr. Part No.:
- BC807-25W-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 60 | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 2.2mm | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Series | BC807 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 60 | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 2.2mm | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Height 1.1mm | ||
Series BC807 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc BC807-25W-7 Transistor -45 V, 3-Pin SOT-323
- Nexperia Transistor 45 V, 3-Pin SOT-323
- Diodes Inc Transistor -45 V, 3-Pin SOT-23
- Diodes Inc Transistor -45 V, 3-Pin SOT-323
- Diodes Inc Bipolar Transistor -45 V, 4-Pin SOT-323
- Diodes Inc Transistor -45 V, 3-Pin SOT-23
- Diodes Inc Transistor -45 V, 3-Pin SOT-523
- Diodes Inc Transistor -45 V, 6-Pin SOT-363
