onsemi KSC5502DTM Transistor, 2 A NPN, 600 V, 3-Pin DPAK
- RS Stock No.:
- 806-4513
- Mfr. Part No.:
- KSC5502DTM
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$12.45
(exc. GST)
$13.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,260 unit(s) shipping from 02 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $1.245 | $12.45 |
| 630 - 1240 | $1.212 | $12.12 |
| 1250 + | $1.193 | $11.93 |
*price indicative
- RS Stock No.:
- 806-4513
- Mfr. Part No.:
- KSC5502DTM
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 1.2kV | |
| Maximum Transition Frequency ft | 1MHz | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 50W | |
| Maximum Emitter Base Voltage VEBO | 12V | |
| Minimum DC Current Gain hFE | 8 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | KSC5502D | |
| Length | 10.67mm | |
| Width | 4.83mm | |
| Height | 10.41mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 1.2kV | ||
Maximum Transition Frequency ft 1MHz | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 50W | ||
Maximum Emitter Base Voltage VEBO 12V | ||
Minimum DC Current Gain hFE 8 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series KSC5502D | ||
Length 10.67mm | ||
Width 4.83mm | ||
Height 10.41mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
High Voltage NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor 600 V, 3-Pin DPAK
- ROHM Transistor 80 V, 3-Pin DPAK
- onsemi Transistor 50 V dc, 3-Pin DPAK
- ROHM 2SCR574D3TL1 Transistor 80 V, 3-Pin DPAK
- Nexperia Bipolar Transistor 50 V, 3-Pin DPAK
- STMicroelectronics MJD112T4 Transistor 100 V, 3-Pin DPAK
- Diodes Inc MJD2873-13 Transistor 50 V, 3-Pin DPAK
- Nexperia MJD2873-QJ Bipolar Transistor 50 V, 3-Pin DPAK
