onsemi KSC5502DTM Transistor, 2 A NPN, 600 V, 3-Pin DPAK
- RS Stock No.:
- 166-2043
- Mfr. Part No.:
- KSC5502DTM
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$1,915.00
(exc. GST)
$2,107.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.766 | $1,915.00 |
| 5000 - 7500 | $0.747 | $1,867.50 |
| 10000 + | $0.736 | $1,840.00 |
*price indicative
- RS Stock No.:
- 166-2043
- Mfr. Part No.:
- KSC5502DTM
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 1.2kV | |
| Maximum Transition Frequency ft | 1MHz | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 8 | |
| Maximum Emitter Base Voltage VEBO | 12V | |
| Maximum Power Dissipation Pd | 50W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.67mm | |
| Series | KSC5502D | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Height | 10.41mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 1.2kV | ||
Maximum Transition Frequency ft 1MHz | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 8 | ||
Maximum Emitter Base Voltage VEBO 12V | ||
Maximum Power Dissipation Pd 50W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 10.67mm | ||
Series KSC5502D | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Height 10.41mm | ||
Automotive Standard No | ||
High Voltage NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi KSC5502DTM Transistor 600 V, 3-Pin DPAK
- onsemi Transistor 50 V dc, 3-Pin DPAK
- onsemi Transistor 60 V, 3-Pin SOT-23
- onsemi Transistor 50 V, 3-Pin PCP
- onsemi Transistor 30 V, 3-Pin TO-92
- onsemi Transistor 115 V, 3-Pin TO-220
- ROHM Transistor 80 V, 3-Pin DPAK
- Nexperia Bipolar Transistor 50 V, 3-Pin DPAK
