onsemi NJVMJD32CT4G Transistor, -3 A PNP, -100 V, 3-Pin DPAK
- RS Stock No.:
- 805-1914
- Mfr. Part No.:
- NJVMJD32CT4G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$23.47
(exc. GST)
$25.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | $0.939 | $23.48 |
| 625 - 1225 | $0.934 | $23.35 |
| 1250 + | $0.901 | $22.53 |
*price indicative
- RS Stock No.:
- 805-1914
- Mfr. Part No.:
- NJVMJD32CT4G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -3A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 25 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 15W | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.38mm | |
| Length | 6.73mm | |
| Height | 90μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -3A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 25 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 15W | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.38mm | ||
Length 6.73mm | ||
Height 90μm | ||
Automotive Standard AEC-Q101 | ||
PNP Power Transistors, ON Semiconductor
Standards
- RS Stock No. 8051148P
- Mfr. Part No. 2SA1943OTU
- RS Stock No. 2434431P
- Mfr. Part No. BC857AQC-QZ
- RS Stock No. 1868109P
- Mfr. Part No. TIP32BG
- RS Stock No. 7930762P
- Mfr. Part No. MMBT3904TT1G
Related links
- onsemi Transistor -100 V, 3-Pin DPAK
- onsemi MJD32CG Transistor 100 V, 3-Pin DPAK
- onsemi MJD32CT4G Transistor 100 V, 3-Pin DPAK
- onsemi MJD42CRLG Transistor -100 V, 3-Pin DPAK
- onsemi MJD42CT4G Transistor -100 V, 3-Pin DPAK
- onsemi MJD42CG Bipolar Transistor -100 V, 3-Pin DPAK
- Nexperia Bipolar Transistor -100 V, 3-Pin DPAK
- onsemi Transistor -100 V, 3-Pin DPAK












