onsemi MJD32CT4G Transistor, 3 A PNP, 100 V, 3-Pin DPAK
- RS Stock No.:
- 100-7569
- Mfr. Part No.:
- MJD32CT4G
- Brand:
- onsemi
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
$22.75
(exc. GST)
$25.02
(inc. GST)
- RS Stock No.:
- 100-7569
- Mfr. Part No.:
- MJD32CT4G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Transition Frequency ft | 3MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 10 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 1.56W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | MJD32 | |
| Width | 2.38mm | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Height | 8.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Transition Frequency ft 3MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 10 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 1.56W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series MJD32 | ||
Width 2.38mm | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Height 8.5mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CZ
PNP Power Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor -100 V, 3-Pin DPAK
- onsemi MJD32CG Transistor 100 V, 3-Pin DPAK
- onsemi NJVMJD32CT4G Transistor -100 V, 3-Pin DPAK
- onsemi MJD42CRLG Transistor -100 V, 3-Pin DPAK
- onsemi MJD42CT4G Transistor -100 V, 3-Pin DPAK
- onsemi MJD42CG Bipolar Transistor -100 V, 3-Pin DPAK
- Nexperia Bipolar Transistor -100 V, 3-Pin DPAK
- onsemi Transistor -100 V, 3-Pin DPAK

