onsemi MJD253T4G Transistor, -4 A PNP, -100 V, 3-Pin DPAK

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$890.00

(exc. GST)

$980.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
2500 - 2500$0.356$890.00
5000 - 7500$0.347$867.50
10000 +$0.342$855.00

*price indicative

RS Stock No.:
121-6414
Mfr. Part No.:
MJD253T4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-4A

Maximum Collector Emitter Voltage Vceo

-100V

Package Type

TO-252

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V dc

Maximum Transition Frequency ft

10MHz

Maximum Power Dissipation Pd

12.5W

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

7V

Minimum DC Current Gain hFE

40

Transistor Polarity

PNP

Pin Count

3

Maximum Operating Temperature

150°C

Length

270μm

Standards/Approvals

No

Width

90μm

Series

MJD253

Height

630μm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

PNP Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy