onsemi MJD42CRLG Transistor, -6 A PNP, -100 V, 3-Pin DPAK
- RS Stock No.:
- 790-5356
- Mfr. Part No.:
- MJD42CRLG
- Brand:
- onsemi
This image is representative of the product range
Add 450 more to save $17.55
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.93
(exc. GST)
$16.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 440 | $1.493 | $14.93 | - |
| 450 - 890 | $1.454 | $14.54 | $17.55 |
| 900 + | $1.43 | $14.30 | $56.70 |
*price indicative
- RS Stock No.:
- 790-5356
- Mfr. Part No.:
- MJD42CRLG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -6A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V dc | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 15 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 20W | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 270μm | |
| Height | 640μm | |
| Width | 90μm | |
| Standards/Approvals | No | |
| Series | MJD42C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -6A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V dc | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 15 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 20W | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 270μm | ||
Height 640μm | ||
Width 90μm | ||
Standards/Approvals No | ||
Series MJD42C | ||
Automotive Standard AEC-Q101 | ||
PNP Power Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor -100 V, 3-Pin DPAK
- onsemi MJD42CT4G Transistor -100 V, 3-Pin DPAK
- Nexperia Bipolar Transistor -100 V, 3-Pin DPAK
- Nexperia MJD42CJ Bipolar Transistor -100 V, 3-Pin DPAK
- Nexperia MJD42C-QJ Bipolar Transistor -100 V, 3-Pin DPAK
- onsemi Transistor -100 V, 3-Pin DPAK
- onsemi Transistor -100 V, 3-Pin DPAK
- onsemi MJD32CG Transistor 100 V, 3-Pin DPAK
