onsemi 2N4403TFR Transistor, -600 mA PNP, -40 V, 3-Pin TO-92
- RS Stock No.:
- 805-1084
- Mfr. Part No.:
- 2N4403TFR
- Brand:
- onsemi
This image is representative of the product range
Add 600 more to save $1.80
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$32.20
(exc. GST)
$35.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7,600 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 400 | $0.161 | $32.20 | - |
| 600 + | $0.158 | $31.60 | $1.80 |
*price indicative
- RS Stock No.:
- 805-1084
- Mfr. Part No.:
- 2N4403TFR
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -600mA | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -40V | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 30 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 200MHz | |
| Maximum Power Dissipation Pd | 625mW | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 18.03mm | |
| Width | 4.19mm | |
| Length | 5.2mm | |
| Series | 2N4403 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -600mA | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -40V | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 30 | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 200MHz | ||
Maximum Power Dissipation Pd 625mW | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 18.03mm | ||
Width 4.19mm | ||
Length 5.2mm | ||
Series 2N4403 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
- RS Stock No. 1787546
- Mfr. Part No. 2N4403TFR
- RS Stock No. 8051084P
- Mfr. Part No. 2N4403TFR
- RS Stock No. 7390445P
- Mfr. Part No. 2N4403TA
- RS Stock No. 7390445
- Mfr. Part No. 2N4403TA
Related links
- onsemi Transistor -40 V, 3-Pin TO-92
- onsemi Transistor 40 V, 3-Pin TO-92
- onsemi 2N4403BU Transistor 40 V, 3-Pin TO-92
- onsemi 2N4403TA Transistor -40 V, 3-Pin TO-92
- onsemi MMBT4403LT1G Transistor -40 V, 3-Pin SOT-23
- onsemi Transistor -40 V, 3-Pin SOT-23
- Nexperia PMBT4403 -600 mA PNP 3-Pin SOT-23
- Nexperia Transistor -40 V, 3-Pin SOT-23









