onsemi MMBT8099LT1G Transistor, 500 mA NPN, 80 V dc, 3-Pin SOT-23
- RS Stock No.:
- 793-0778
- Mfr. Part No.:
- MMBT8099LT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 100 units)*
$15.50
(exc. GST)
$17.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,900 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 700 | $0.155 | $15.50 |
| 800 - 1400 | $0.151 | $15.10 |
| 1500 + | $0.149 | $14.90 |
*price indicative
- RS Stock No.:
- 793-0778
- Mfr. Part No.:
- MMBT8099LT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 80V dc | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V dc | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 225mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 75 | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3.04mm | |
| Height | 1.01mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 80V dc | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V dc | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 225mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 75 | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3.04mm | ||
Height 1.01mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor 80 V dc, 3-Pin SOT-23
- onsemi MMBTA06LT3G Transistor 80 V dc, 3-Pin SOT-23
- onsemi Transistor 80 V, 3-Pin SOT-23
- onsemi MMBTA06LT1G Transistor 80 V, 3-Pin SOT-23
- ROHM Transistor 80 V, 3-Pin SOT-23
- Nexperia Transistor 80 V, 3-Pin SOT-23
- Diodes Inc MMBTA06-7-F Transistor 80 V, 3-Pin SOT-23
- ROHM SSTA06HZGT116 Transistor 80 V, 3-Pin SOT-23
