onsemi 2SC5964-TD-E Transistor, 3 A NPN, 50 V, 3-Pin PCP
- RS Stock No.:
- 774-0746
- Mfr. Part No.:
- 2SC5964-TD-E
- Brand:
- onsemi
This image is representative of the product range
Add 250 more to save $4.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.61
(exc. GST)
$8.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.761 | $7.61 | - |
| 250 - 490 | $0.742 | $7.42 | $4.75 |
| 500 + | $0.731 | $7.31 | $15.00 |
*price indicative
- RS Stock No.:
- 774-0746
- Mfr. Part No.:
- 2SC5964-TD-E
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | PCP | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Transition Frequency ft | 1MHz | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 3.5W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Height | 4mm | |
| Length | 4.6mm | |
| Width | 1.6mm | |
| Series | 2SC5964 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type PCP | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Transition Frequency ft 1MHz | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 3.5W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Height 4mm | ||
Length 4.6mm | ||
Width 1.6mm | ||
Series 2SC5964 | ||
Automotive Standard No | ||
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Related links
- onsemi Transistor 50 V, 3-Pin PCP
- onsemi 2SD1624S-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SD1623S-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SC5569-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SC5994-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SD1620-TD-E Transistor 10 V, 3-Pin PCP
- onsemi 2SC3646S-TD-E Transistor 100 V, 3-Pin PCP
- onsemi 2SA2013-TD-E Transistor -50 V, 3-Pin PCP
