Nexperia BSR43,115 Transistor, 1 A NPN, 80 V, 3-Pin SOT-89
- RS Stock No.:
- 792-0881
- Mfr. Part No.:
- BSR43,115
- Brand:
- Nexperia
This image is representative of the product range
Add 250 more to save $5.75
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$9.59
(exc. GST)
$10.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) shipping from 23 November 2026
- Plus 1,000 unit(s) shipping from 28 April 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 240 | $0.959 | $9.59 | - |
| 250 - 490 | $0.936 | $9.36 | $5.75 |
| 500 + | $0.92 | $9.20 | $19.50 |
*price indicative
- RS Stock No.:
- 792-0881
- Mfr. Part No.:
- BSR43,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 90V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1.35W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.5mm | |
| Length | 4.6mm | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Series | BSR43 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 90V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1.35W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.5mm | ||
Length 4.6mm | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Series BSR43 | ||
Automotive Standard No | ||
General Purpose NPN Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor 80 V, 3-Pin SOT-89
- Nexperia Bipolar Transistor 80 V, 3-Pin SOT-89
- Nexperia BCX56 1 A NPN 3-Pin SOT-89
- Nexperia BCX56-16 1 A NPN 3-Pin SOT-89
- Nexperia BCX56-16 1 A NPN 3-Pin SOT-89
- Nexperia BCX56-10 1 A NPN 3-Pin SOT-89
- Diodes Inc Transistor 80 V, 3-Pin SOT-89
- Diodes Inc BCX5616TA Transistor 80 V, 3-Pin SOT-89
