Nexperia BCX56-16,135 Bipolar Transistor, 1 A NPN, 80 V, 3-Pin SOT-89

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $17.00

View bulk pricing options

Subtotal (1 pack of 50 units)*

$32.90

(exc. GST)

$36.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
50 - 950$0.658$32.90-
1000 - 1950$0.641$32.05$17.00
2000 +$0.631$31.55$54.00

*price indicative

Packaging Options:
RS Stock No.:
219-4319
Mfr. Part No.:
BCX56-16,135
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

80V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

500mW

Maximum Transition Frequency ft

180MHz

Minimum DC Current Gain hFE

63

Pin Count

3

Maximum Operating Temperature

150°C

Length

4.6mm

Width

2.6mm

Standards/Approvals

No

Height

1.6mm

Series

BCX56

Automotive Standard

AEC-Q101

The Nexperia BCX56-16 NPN medium power transistor series in Surface-Mounted Device (SMD) plastic packages.

High current

Three current gain selections

High power dissipation capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy