STAHLWILLE 4018754013425 3/4 in Ratchet with Bar Handle Handle, 170mm Overall

Subtotal (1 unit)*

$607.45

(exc. GST)

$668.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$607.45

*price indicative

RS Stock No.:
270-2027
Mfr. Part No.:
15110000
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Drive Size

3/4in

Product Type

Ratchet

Handle Type

Bar Handle

Overall Length

170mm

VDE/1000V Approved

No

Drive Type

Square

Model Number

4018754013425

Material

Chrome Steel

Finish

Chrome

Number of Points

36

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The STAHLWILLE fine tooth that has quick release technology which is unique, uniform locking mechanism along the entire tool chain up to the screwing point. This comes with quick release safety lock and for use with bar handle with 170 mm length.

Interchangeable and reversible

Switchable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy