Nexperia BC868-25,115 Transistor, 2 A NPN, 20 V, 3-Pin SOT-89

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$351.00

(exc. GST)

$386.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.351$351.00-
2000 - 3000$0.342$342.002%
4000 +$0.337$337.003%

*price indicative

RS Stock No.:
165-9983
Mfr. Part No.:
BC868-25,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

2A

Maximum Collector Emitter Voltage Vceo

20V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

32V

Maximum Power Dissipation Pd

1.35W

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

160

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

170MHz

Maximum Operating Temperature

150°C

Pin Count

3

Length

4.6mm

Height

1.6mm

Series

BC868

Width

2.6mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose NPN Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy