onsemi MMBT3906TT1G PNP Transistor, -200 mA, -40 V, 3-Pin SOT-416

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
791-6123
Mfr. Part No.:
MMBT3906TT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-416 (SC-75)

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

-40 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1.65 x 0.9 x 0.8mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy