onsemi KST3904MTF NPN Transistor, 200 mA, 40 V, 3-Pin SOT-23
- RS Stock No.:
- 145-5435
- Mfr. Part No.:
- KST3904MTF
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-5435
- Mfr. Part No.:
- KST3904MTF
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 200 mA | |
| Maximum Collector Emitter Voltage | 40 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 350 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.9 x 1.3 x 0.97mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 200 mA | ||
Maximum Collector Emitter Voltage 40 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 350 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.9 x 1.3 x 0.97mm | ||
Related links
- onsemi MMBT3904T NPN Transistor 40 V, 3-Pin SOT-523
- onsemi 2N3904TA NPN Transistor 40 V, 3-Pin TO-92
- onsemi 2N3904TAR NPN Transistor 40 V, 3-Pin TO-92
- onsemi Transistor 40 V, 3-Pin SOT-23
- onsemi MMBT3904LT1G Transistor 40 V, 3-Pin SOT-23
- onsemi MMBT3906TT1G PNP Transistor -40 V, 3-Pin SOT-416
- onsemi Transistor -40 V dc, 3-Pin SOT-23
- onsemi SMMBT3906LT1G Transistor -40 V dc, 3-Pin SOT-23
